Part Details for 0287-0-15-80-16-14-10-0 by Mill-Max Mfg Corp
Results Overview of 0287-0-15-80-16-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0287-0-15-80-16-14-10-0 Information
0287-0-15-80-16-14-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G659EU1028733P | Amphenol Communications Solutions | PCMCIA Card, 68 Position 1.27 mm Pitch GF | |
98028-7043LF | Amphenol Communications Solutions | 2x4 360 degree Shielded Cable Plug Connector Kit without PV's, Rear Exit, Enhanced Shield, Black | |
51940-287LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4S 8ACP Vertical Receptacle. |
Price & Stock for 0287-0-15-80-16-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0287-0-15-80-16-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
481 In Stock |
|
$0.6546 / $1.1500 | Buy Now |
DISTI #
575-287015801614100
|
Mouser Electronics | IC & Component Sockets Recept with No Tail RoHS: Compliant | 0 |
|
$0.6470 / $1.1500 | Order Now |
DISTI #
000000000003625880
|
Sager | IC & Component Sockets Recept with No Tail Min Qty: 1000 | 0 |
|
$0.1356 / $1.0200 | Buy Now |
Part Details for 0287-0-15-80-16-14-10-0
0287-0-15-80-16-14-10-0 CAD Models
0287-0-15-80-16-14-10-0 Part Data Attributes
|
0287-0-15-80-16-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0287-0-15-80-16-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0287-0-15-80-16-14-10-0
This table gives cross-reference parts and alternative options found for 0287-0-15-80-16-14-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287-0-15-80-16-14-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0287-0-15-01-16-14-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal, | 0287-0-15-80-16-14-10-0 vs 0287-0-15-01-16-14-10-0 |
0287-0-15-15-16-14-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal, | 0287-0-15-80-16-14-10-0 vs 0287-0-15-15-16-14-10-0 |
0287-0-15-80-16-27-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal, ROHS COMPLIANT | 0287-0-15-80-16-14-10-0 vs 0287-0-15-80-16-27-10-0 |
0287-0-15-80-16-14-10-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections without damaging the terminals.
-
Yes, the 0287-0-15-80-16-14-10-0 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
-
Yes, the connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 125°C, and is resistant to moisture, dust, and other contaminants.
-
The maximum wire size that can be used with this connector is 16 AWG (1.31 mm²). Using larger wire sizes may compromise the connection reliability.
-
The 0287-0-15-80-16-14-10-0 connector is rated for a maximum current of 7.5 A per contact. Using it for higher current applications may lead to overheating and reduced connector lifespan.