Part Details for 0285-0-15-80-16-80-10-0 by Mill-Max Mfg Corp
Results Overview of 0285-0-15-80-16-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0285-0-15-80-16-80-10-0 Information
0285-0-15-80-16-80-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS720285QDRVRQ1 | Texas Instruments | Automotive 350mA Ultra-Low-Vin, RF Low-Dropout (LDO) Linear Regulator With Bias Pin 6-WSON -40 to 125 | |
TPS730285DBVR | Texas Instruments | 200mA Low-Noise High-PSRR RF Low-Dropout (LDO) Linear Regulator 5-SOT-23 -40 to 125 | |
TPS728180285YZUT | Texas Instruments | Single Output LDO, 200mA, Dual Level Fixed with Vset Pin 5-DSBGA -40 to 125 |
Price & Stock for 0285-0-15-80-16-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4620
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0285-0-15-80-16-80-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $1.0700 | Buy Now |
DISTI #
0285-0-15-80-16-80-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6362 / $1.1200 | Buy Now |
DISTI #
575-0285015801680
|
Mouser Electronics | IC & Component Sockets 200u SN OVER NI 16 CON RoHS: Compliant | 85 |
|
$0.5500 / $1.1200 | Buy Now |
|
Bisco Industries | 209 |
|
Buy Now | ||
|
Future Electronics | STD. CONNECTOR JACK RECEPTACLE Min Qty: 1 Package Multiple: 1 |
599 null |
|
$0.4900 / $0.5550 | Buy Now |
DISTI #
0285-0-15-80-16-80-10-0
|
IBS Electronics | 0285-0-15-80-16-80-10-0 by MILL-MAX is a standard connector jack receptacle designed for reliable connections, featuring a durable construction and precise fit for various electronic applications. Min Qty: 20 Package Multiple: 1 | 599 |
|
$0.6370 / $0.7215 | Buy Now |
DISTI #
000000000001643884
|
Sager | IC & Component Sockets 200u SN OVER NI 16 CON Min Qty: 1000 | 0 |
|
$0.1249 / $0.9837 | Buy Now |
Part Details for 0285-0-15-80-16-80-10-0
0285-0-15-80-16-80-10-0 CAD Models
0285-0-15-80-16-80-10-0 Part Data Attributes
|
0285-0-15-80-16-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0285-0-15-80-16-80-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0285-0-15-80-16-80-10-0
This table gives cross-reference parts and alternative options found for 0285-0-15-80-16-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0285-0-15-80-16-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0285-0-15-80-16-27-10-0 | Mill-Max Mfg Corp | $0.4545 | PCB Terminal, ROHS COMPLIANT | 0285-0-15-80-16-80-10-0 vs 0285-0-15-80-16-27-10-0 |
0285-0-15-01-16-27-10-0 | Mill-Max Mfg Corp | $1.4850 | PCB Terminal | 0285-0-15-80-16-80-10-0 vs 0285-0-15-01-16-27-10-0 |
0285-0-15-15-16-27-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal, ROHS COMPLIANT | 0285-0-15-80-16-80-10-0 vs 0285-0-15-15-16-27-10-0 |
0285-0-15-80-16-80-10-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections without damaging the terminals.
-
Yes, the 0285-0-15-80-16-80-10-0 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
Yes, the connector is designed to operate in temperatures ranging from -55°C to 125°C and is resistant to moisture, corrosion, and other environmental factors, making it suitable for use in harsh environments.
-
The maximum current rating for each contact is 2.5A, but this may vary depending on the specific application and operating conditions. It's recommended to consult with a Mill-Max representative for specific guidance.
-
Yes, the connector can accommodate wire sizes ranging from 14 AWG to 20 AWG, but the recommended wire size is 16 AWG for optimal performance.