Part Details for 028021 by Comair Rotron
Results Overview of 028021 by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 028021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$75.0000 / $115.3800 | Buy Now |
Part Details for 028021
028021 CAD Models
028021 Part Data Attributes
|
028021
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
028021
Comair Rotron
AC Fan, 0.16A, 115V, 14W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMAIR ROTRON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 102 CFM | |
Approvals | CE; CSA | |
Bearing Type | SLEEVE | |
Height | 119.6 mm | |
Length | 119.6 mm | |
Noise | 45.1 dB | |
Pressure | 7.518 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 14 W | |
Rated Voltage | 115 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 487.61 g | |
Width | 38.1 mm |