Part Details for 0267.375V by Littelfuse Inc
Results Overview of 0267.375V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0267.375V Information
0267.375V by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0267.375V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H4726
|
Newark | Fuse 125V Fm08A Pico Mil Fuse .375A/ Bulk |Littelfuse 0267.375V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.1600 / $283.4700 | Buy Now |
DISTI #
0267.375V-ND
|
DigiKey | FUSE BRD MT 375MA 125VAC/VDC AXL Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.9590 | Buy Now |
DISTI #
576-0267.375V
|
Mouser Electronics | Fuses with Leads - Through Hole FUSE 125V FM08A PICO MIL FUSE .375A RoHS: Compliant | 0 |
|
$308.9500 | Order Now |
DISTI #
75560209
|
RS | FUSE 125V FM08A PICO MIL FUSE .375A Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$362.7300 / $394.2700 | RFQ |
DISTI #
000000000007261712
|
Sager | FUSE 125V FM08A PICO MIL FUSE .375A Min Qty: 5 | 0 |
|
Buy Now |
Part Details for 0267.375V
0267.375V CAD Models
0267.375V Part Data Attributes
|
0267.375V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0267.375V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | MIL-PRF-23419/8; QPL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0267.375V
This table gives cross-reference parts and alternative options found for 0267.375V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0267.375V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0266.375V | Littelfuse Inc | $272.2149 | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 0267.375V vs 0266.375V |
0267.375VXT | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 0267.375V vs 0267.375VXT |
0253.375NX | Littelfuse Inc | Check for Price | Electric Fuse | 0267.375V vs 0253.375NX |
0253.375MR | Littelfuse Inc | Check for Price | Electric Fuse | 0267.375V vs 0253.375MR |
0253.375PX | Littelfuse Inc | Check for Price | Electric Fuse | 0267.375V vs 0253.375PX |
0452.375NRSN | Littelfuse Inc | Check for Price | Electric Fuse | 0267.375V vs 0452.375NRSN |
MCR-3/8TR | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole | 0267.375V vs MCR-3/8TR |
0253.375PA | Littelfuse Inc | Check for Price | Electric Fuse | 0267.375V vs 0253.375PA |
MCR-3/8BK | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole | 0267.375V vs MCR-3/8BK |
0253.375HA | Littelfuse Inc | Check for Price | Electric Fuse | 0267.375V vs 0253.375HA |