Part Details for 0263004.HAT1L by Littelfuse Inc
Results Overview of 0263004.HAT1L by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0263004.HAT1L Information
0263004.HAT1L by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0263004.HAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4438
|
Newark | Pcb Leaded Fuse, Fuse Current:4A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A, Voltage Ac:250V Rohs Compliant: Yes |Littelfuse 0263004.HAT1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.2830 | Buy Now |
DISTI #
91T2461
|
Newark | Pcb Fuse, Very Fast Acting, 4A, 250Vac, Fuse Current:4A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded |Littelfuse 0263004.HAT1L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.2400 | Buy Now |
DISTI #
F4249CT-ND
|
DigiKey | FUSE BOARD MOUNT 4A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
134 In Stock |
|
$1.3217 / $3.0500 | Buy Now |
DISTI #
576-0263004.HAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 4A PICO II RoHS: Compliant | 710 |
|
$1.3200 / $3.0400 | Buy Now |
DISTI #
000000000007261651
|
Sager | FUSE 250V PICO II V/FA ROHS 4A Min Qty: 100 | 0 |
|
$1.6300 / $1.9200 | Buy Now |
Part Details for 0263004.HAT1L
0263004.HAT1L CAD Models
0263004.HAT1L Part Data Attributes
|
0263004.HAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263004.HAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; PSE; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263004.HAT1L
This table gives cross-reference parts and alternative options found for 0263004.HAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263004.HAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0263004.HRT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | 0263004.HAT1L vs 0263004.HRT1L |
0263004.VRT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0263004.HAT1L vs 0263004.VRT1L |
0263004.HAT1L Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 0263004.HAT1L is -40°C to 125°C.
-
Yes, the 0263004.HAT1L is AEC-Q200 qualified, making it suitable for automotive applications.
-
The maximum surge current rating for the 0263004.HAT1L is 100A.
-
Yes, the 0263004.HAT1L is designed for high-reliability applications and meets the requirements of MIL-PRF-19500/557.
-
The lead time for the 0263004.HAT1L varies depending on the quantity and availability, but it is typically 8-12 weeks.