Part Details for 0257002.PXPV by Littelfuse Inc
Results Overview of 0257002.PXPV by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0257002.PXPV Information
0257002.PXPV by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0257002.PXPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17778763
|
Arrow Electronics | Fuse Blade Fast Acting 2A 32V Holder Quick Connect 19.05 X 5.08 X 12.19mm cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1219 | Americas - 17898 |
|
$0.0690 | Buy Now |
DISTI #
26648924
|
Verical | Fuse Blade Fast Acting 2A 32V Holder Quick Connect 19.05 X 5.08 X 12.19mm cULus RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1219 | Americas - 17898 |
|
$0.0690 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | 91 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for 0257002.PXPV
0257002.PXPV CAD Models
0257002.PXPV Part Data Attributes
|
0257002.PXPV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0257002.PXPV
Littelfuse Inc
Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e2 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0257002.PXPV
This table gives cross-reference parts and alternative options found for 0257002.PXPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0257002.PXPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0287002.U | Littelfuse Inc | $0.2790 | Electric Fuse, | 0257002.PXPV vs 0287002.U |
0287002.L | Littelfuse Inc | $0.3990 | Electric Fuse, | 0257002.PXPV vs 0287002.L |
0257002.PXPV Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 0257002.PXPV is -40°C to 125°C.
-
Yes, the 0257002.PXPV is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, the 0257002.PXPV is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile to avoid damaging the component.
-
The maximum surge current rating for the 0257002.PXPV is 100A, but it's recommended to consult the datasheet for specific surge current ratings based on the operating conditions.
-
The 0257002.PXPV is designed to operate in temperatures up to 125°C, but it's recommended to derate the component's performance at higher temperatures to ensure reliable operation.