Part Details for 0251007.HAT1L by Littelfuse Inc
Results Overview of 0251007.HAT1L by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0251007.HAT1L Information
0251007.HAT1L by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0251007.HAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5611
|
Newark | Fuse, Axial, 7A, Very Fast Acting, Fuse Current:7A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0251007.HAT1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$0.7280 / $1.1500 | Buy Now |
DISTI #
01P9065
|
Newark | Pcb Fuse, Very Fast Acting, 7A, 125Vac, Fuse Current:7A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0251007.HAT1L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.7500 | Buy Now |
DISTI #
F6123CT-ND
|
DigiKey | FUSE BRD MNT 7A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
17 In Stock |
|
$0.4616 / $1.1700 | Buy Now |
DISTI #
576-0251007.HAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 7A PICO II FA RoHS: Compliant | 340 |
|
$0.4700 / $1.1700 | Buy Now |
DISTI #
70519009
|
RS | 7A Axial FF Leaded PCB Mount Fuse, 125 V ac/dc Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 | RFQ |
DISTI #
87359845
|
Verical | Fuse Cartridge Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL Min Qty: 72 Package Multiple: 1 | Americas - 125 |
|
$0.7294 / $0.9786 | Buy Now |
DISTI #
0251007.HAT1L
|
TME | Fuse: fuse, 7A, 125V, ultra rapid, axial, 2.8x7.1mm, Ammo Pack Min Qty: 1 | 215 |
|
$0.4830 / $0.9330 | Buy Now |
DISTI #
000000000007261382
|
Sager | FUSE 125V PICO II FA ROHS 7A Min Qty: 100 | 0 |
|
$0.5682 / $0.7386 | Buy Now |
Part Details for 0251007.HAT1L
0251007.HAT1L CAD Models
0251007.HAT1L Part Data Attributes
|
0251007.HAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251007.HAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 10 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0251007.HAT1L
This table gives cross-reference parts and alternative options found for 0251007.HAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251007.HAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0251007.MAL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251007.HAT1L vs 0251007.MAL |
0251007.NRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | 0251007.HAT1L vs 0251007.NRL |
0251007.VAL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 0251007.HAT1L vs 0251007.VAL |
0251007.HAL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251007.HAT1L vs 0251007.HAL |
0251007.NAT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251007.HAT1L vs 0251007.NAT1HF |
0251007.NXHF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251007.HAT1L vs 0251007.NXHF |
0251007.VXT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 0251007.HAT1L vs 0251007.VXT1L |
0251007.NRT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251007.HAT1L vs 0251007.NRT1HF |
0251007.PAT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251007.HAT1L vs 0251007.PAT1HF |
0251007.HAT1L Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 0251007.HAT1L is a rectangular pad with dimensions of 1.5mm x 0.8mm, with a 0.5mm radius corner. The pad should be centered on the component and have a solder mask defined around it.
-
To ensure reliable soldering of the 0251007.HAT1L, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the 0251007.HAT1L is -40°C to 150°C. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
Yes, the 0251007.HAT1L is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
-
The recommended storage condition for the 0251007.HAT1L is in a dry, cool place with a temperature range of 20°C to 30°C and humidity below 60%. Avoid storing the component in direct sunlight or near sources of moisture.