Part Details for 0251.062MXL by Littelfuse Inc
Results Overview of 0251.062MXL by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0251.062MXL Information
0251.062MXL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS70251PWPR | Texas Instruments | Dual-Output, 250-mA/500-mA Low Dropout Voltage Regulators with Integrated SVS 20-HTSSOP -40 to 125 | |
TPS70251PWP | Texas Instruments | Dual-Output, 250-mA/500-mA Low Dropout Voltage Regulators with Integrated SVS 20-HTSSOP -40 to 125 | |
TPS630251YFFT | Texas Instruments | 4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 85 |
Price & Stock for 0251.062MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4187
|
Newark | Fuse, Pcb, 62.5Ma, 125V, Very Fast Acting, Fuse Current:62Ma, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Epoxyrohs Compliant: Yes |Littelfuse 0251.062MXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 973 |
|
$2.1200 / $4.6700 | Buy Now |
DISTI #
F2307-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC AXL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4108 In Stock |
|
$2.1634 / $4.7700 | Buy Now |
DISTI #
576-0251.062MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .062A RoHS: Compliant | 2025 |
|
$2.2400 / $4.4100 | Buy Now |
DISTI #
V79:2366_23574337
|
Arrow Electronics | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UKCA/UL Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 6561 |
|
$1.1010 | Buy Now |
DISTI #
V99:2348_06406193
|
Arrow Electronics | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UKCA/UL Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2227 | Americas - 640 |
|
$2.1970 / $2.6280 | Buy Now |
DISTI #
V36:1790_06406193
|
Arrow Electronics | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UKCA/UL Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2227 | Americas - 8 |
|
$2.1130 / $3.0690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $8.9400 | Buy Now |
DISTI #
81005887
|
Verical | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UKCA/UL Min Qty: 6 Package Multiple: 1 Date Code: 1851 | Americas - 6561 |
|
$1.1010 | Buy Now |
DISTI #
65027084
|
Verical | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UKCA/UL Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 640 |
|
$2.1970 | Buy Now |
DISTI #
63450814
|
Verical | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UKCA/UL Min Qty: 24 Package Multiple: 1 | Americas - 634 |
|
$1.7400 | Buy Now |
Part Details for 0251.062MXL
0251.062MXL CAD Models
0251.062MXL Part Data Attributes
|
0251.062MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.062MXL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0251.062MXL
This table gives cross-reference parts and alternative options found for 0251.062MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.062MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0253.062HXT3L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 0251.062MXL vs 0253.062HXT3L |
0251.062PXT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.062MXL vs 0251.062PXT1HF |
0251.062PXHF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.062MXL vs 0251.062PXHF |
0251.062HAHF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.062MXL vs 0251.062HAHF |
0251.062MAHF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.062MXL vs 0251.062MAHF |
0251.062NAHF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.062MXL vs 0251.062NAHF |
0253.062MAT3 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251.062MXL vs 0253.062MAT3 |
0253.062MXL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.062MXL vs 0253.062MXL |
0251.062PA | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251.062MXL vs 0251.062PA |
0251.062MAL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.062MXL vs 0251.062MAL |
0251.062MXL Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 0251.062MXL fuse is vertical, with the fuse body upright and the terminals facing downwards. This helps prevent moisture accumulation and ensures reliable operation.
-
Yes, the 0251.062MXL fuse is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and secure the fuse to prevent damage or dislodging.
-
The maximum operating temperature for the 0251.062MXL fuse is 125°C (257°F). Exceeding this temperature may affect the fuse's performance and reliability.
-
Yes, the 0251.062MXL fuse is designed to operate in outdoor and humid environments. However, it's essential to ensure proper sealing and protection to prevent moisture ingress.
-
The recommended wire size for connecting to the 0251.062MXL fuse is 18 AWG (0.75 mm²) or larger. Using a smaller wire size may compromise the fuse's performance and reliability.