Part Details for 0250-54075 (HERA45ES 15.60 143TC 1.250) by Hub City
Results Overview of 0250-54075 (HERA45ES 15.60 143TC 1.250) by Hub City
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS780300250DRVR | Texas Instruments | 150mA, LDO Regulator, Ultra-Low Power, Iq 500nA w/ Pin-Selectable, Dual-Level Output Voltage 6-WSON -40 to 125 | |
TPS650250QRHBRQ1 | Texas Instruments | Automotive 1.5V to 6.5V, 3 Buck & 3 LDO Power Management IC 32-VQFN -40 to 125 | |
TPS630250YFFT | Texas Instruments | Industry's Smallest 4A Switch Single-Inductor Buck-Boost Converter 20-DSBGA -40 to 85 |
Price & Stock for 0250-54075 (HERA45ES 15.60 143TC 1.250)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72440128
|
RS | Right Angle Gearbox, 15.60:1 Ratio, Hollow Bore out, 143TC Frame, 0.876 in inpu Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,087.8300 | RFQ |