Part Details for 024267-0004 by ITT Interconnect Solutions
Results Overview of 024267-0004 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
024267-0004 Information
024267-0004 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 024267-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
16 In Stock |
|
$33.6600 / $46.0900 | Buy Now |
DISTI #
MS3106E14S-2S
|
TTI | Circular MIL Spec Connector ER 4C 4#16S SKT PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.9500 / $30.8200 | Buy Now |
DISTI #
024267-0004
|
Avnet Abacus | Conn MILC5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port (Alt: 024267-0004) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
16 In Stock |
|
$33.6600 / $46.0900 | Buy Now |
Part Details for 024267-0004
024267-0004 CAD Models
024267-0004 Part Data Attributes
|
024267-0004
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024267-0004
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 024267-0004
This table gives cross-reference parts and alternative options found for 024267-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 024267-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106R14S-2S | ITT Interconnect Solutions | $33.6771 | MIL Series Connector, | 024267-0004 vs MS3106R14S-2S |
MS3106E14S-2S | ITT Interconnect Solutions | $46.3635 | MIL Series Connector, | 024267-0004 vs MS3106E14S-2S |
MS3106F14S-2S-F187 | ITT Interconnect Solutions | Check for Price | MS3106F14S-2S-F187, | 024267-0004 vs MS3106F14S-2S-F187 |
GTCL06G14S-2S(B30) | Amphenol Corporation | Check for Price | MIL Series Connector, | 024267-0004 vs GTCL06G14S-2S(B30) |
GTCL06F14S-2S | Amphenol Corporation | Check for Price | MIL Series Connector, | 024267-0004 vs GTCL06F14S-2S |
MS3106R14S-2S-F187 | ITT Interconnect Solutions | Check for Price | MS3106R14S-2S-F187, | 024267-0004 vs MS3106R14S-2S-F187 |
MS3106R14S-2S | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | 024267-0004 vs MS3106R14S-2S |
MS3106F14S2S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | 024267-0004 vs MS3106F14S2S |
GTSY06A14S-2S | Amphenol Corporation | Check for Price | MIL Series Connector, | 024267-0004 vs GTSY06A14S-2S |
MS3106E14S-2S | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | 024267-0004 vs MS3106E14S-2S |