Part Details for 024245-0003 by ITT Interconnect Solutions
Results Overview of 024245-0003 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
024245-0003 Information
024245-0003 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/30003B2A | Texas Instruments | Hex Inverters 20-LCCC -55 to 125 | |
LM5000-3MTCX | Texas Instruments | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-TSSOP -40 to 125 | |
JM38510/30003BDA | Texas Instruments | Hex Inverters 14-CFP -55 to 125 |
Price & Stock for 024245-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0369
|
Newark | Conn Rcpt Male 3P Solder Cup |Itt Cannon 024245-0003 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$12.3600 / $13.5700 | Buy Now |
DISTI #
024245-0003
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: 024245-0003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8334 / $16.9620 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Compliant |
168 In Stock |
|
$9.8000 / $13.2900 | Buy Now |
DISTI #
64936003
|
Verical | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 156 |
|
$10.9400 / $12.4600 | Buy Now |
DISTI #
MS3102E10SL-3P
|
TTI | Circular MIL Spec Connector ER 3C 3#16S SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 560 In Stock |
|
$8.4600 / $29.2200 | Buy Now |
DISTI #
024245-0003
|
Avnet Abacus | Conn MILC5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port (Alt: 024245-0003) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Compliant |
168 In Stock |
|
$9.8000 / $13.2900 | Buy Now |
Part Details for 024245-0003
024245-0003 CAD Models
024245-0003 Part Data Attributes
|
024245-0003
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024245-0003
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |
Alternate Parts for 024245-0003
This table gives cross-reference parts and alternative options found for 024245-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 024245-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3102E10SL-3P | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | 024245-0003 vs MS3102E10SL-3P |