-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0235003.MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9569
|
Newark | Cartridge Fuse, Fast Acting, 3A, 250V, Blow Characteristic:Fast Acting, Fuse Current:3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0235003.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 951 |
|
$0.2230 / $0.5000 | Buy Now |
DISTI #
F4727-ND
|
DigiKey | FUSE GLASS 3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6821 In Stock |
|
$0.1893 / $0.5100 | Buy Now |
DISTI #
576-0235003.MXP
|
Mouser Electronics | Cartridge Fuses 250V 3A Fast Acting RoHS: Compliant | 6122 |
|
$0.1890 / $0.4900 | Buy Now |
DISTI #
V79:2366_17784068
|
Arrow Electronics | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 12614 |
|
$0.0696 / $0.1960 | Buy Now |
DISTI #
V99:2348_06405954
|
Arrow Electronics | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2105 | Americas - 2185 |
|
$0.0714 / $0.2009 | Buy Now |
DISTI #
P40:2555_13152757
|
Arrow Electronics | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2334 | Europe - 940 |
|
$0.1098 / $0.2749 | Buy Now |
DISTI #
72244399
|
RS | Fuse, 235 Series, 5 x 20MM, Cartridge, Fast Blow, Holder, 250VAC, 3A Min Qty: 1 Package Multiple: 1 Container: Bulk | 721 |
|
$0.4120 / $0.5150 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant |
2000 Partner Stock |
|
$0.1166 / $0.1606 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant | 0 |
|
$0.5240 / $0.7690 | Buy Now |
DISTI #
69712692
|
Verical | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2132 | Americas - 12614 |
|
$0.0690 / $0.1267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0235003.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235003.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0235003.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235003.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0235003.HXP | Littelfuse Inc | $0.3255 | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 0235003.MXP vs 0235003.HXP |
The recommended soldering temperature for the 0235003.MXP is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the 0235003.MXP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum surge current rating for the 0235003.MXP is 100A for a duration of 8.3ms.
Yes, the 0235003.MXP is rated for operation up to 150°C, making it suitable for high-temperature applications.
Yes, the 0235003.MXP meets the requirements of the AEC-Q200 standard and is suitable for use in automotive applications.