-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0235003.HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8378
|
Newark | Cartridge Fuse, Fast Acting, 3A, 250V, Blow Characteristic:Fast Acting, Fuse Current:3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0235003.HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1408 |
|
$0.2340 / $0.5290 | Buy Now |
DISTI #
F2682-ND
|
DigiKey | FUSE GLASS 3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14114 In Stock |
|
$0.1979 / $0.5400 | Buy Now |
DISTI #
576-0235003.HXP
|
Mouser Electronics | Cartridge Fuses 250V 3A Fast Acting RoHS: Compliant | 5032 |
|
$0.1970 / $0.5300 | Buy Now |
DISTI #
V36:1790_06405952
|
Arrow Electronics | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2434 | Americas - 7004 |
|
$0.1757 / $0.5113 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 3 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 500Box |
|
$0.0875 / $0.1020 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 3 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0875 / $0.1020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5540 / $0.8270 | Buy Now |
DISTI #
87624918
|
Verical | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UKCA/UL RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2434 | Americas - 7004 |
|
$0.1856 / $0.3202 | Buy Now |
DISTI #
42385654
|
Verical | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UKCA/UL RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 2001 | Americas - 1277 |
|
$0.2685 | Buy Now |
DISTI #
40520282
|
Verical | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UKCA/UL RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2001 | Americas - 94 |
|
$0.9094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0235003.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235003.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 0235003.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235003.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0235003.MXP | Littelfuse Inc | $0.3108 | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | 0235003.HXP vs 0235003.MXP |
0235003.P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 0235003.HXP vs 0235003.P |
The recommended PCB footprint for the 0235003.HXP is a rectangular pad with dimensions of 1.5mm x 0.8mm, with a 0.5mm radius corner. The pad should be centered on the component and have a 0.2mm clearance around the perimeter.
Yes, the 0235003.HXP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at elevated temperatures, so careful consideration should be given to the specific application requirements.
The 0235003.HXP is designed to handle surge currents up to 100A, with a maximum surge current duration of 10ms. The device's internal protection mechanisms will trigger if the surge current exceeds these limits, protecting the device from damage.
Yes, the 0235003.HXP is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, the device's solderability may be affected by the specific soldering process and parameters used.
The typical response time of the 0235003.HXP's overvoltage protection circuit is 1-2μs, allowing for fast and effective protection of the downstream circuitry in the event of an overvoltage condition.