Part Details for 0234002.MXP by Littelfuse Inc
Results Overview of 0234002.MXP by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0234002.MXP Information
0234002.MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0234002.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1354585
|
Farnell | CARTRIDGE FUSE, MEDIUM ACTING, 2A, 250V RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 6219 |
|
$0.6585 / $0.9499 | Buy Now |
DISTI #
F2688-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2521 In Stock |
|
$0.4698 / $1.1900 | Buy Now |
DISTI #
576-0234002.MXP
|
Mouser Electronics | Cartridge Fuses 250V 2A Medium Acting RoHS: Compliant | 1189 |
|
$0.4690 / $0.9300 | Buy Now |
DISTI #
E02:0323_00227208
|
Arrow Electronics | Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2432 | Europe - 350 |
|
$0.4348 / $0.8140 | Buy Now |
DISTI #
V36:1790_06405835
|
Arrow Electronics | Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2327 | Americas - 46 |
|
$0.4480 | Buy Now |
|
Future Electronics | 234 Series Medium Acting 250 V 2 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 906Bag |
|
$0.4100 / $0.4650 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
59921183
|
Verical | Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1730 |
|
$0.4930 / $0.5510 | Buy Now |
DISTI #
87347161
|
Verical | Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 1670 |
|
$0.5085 | Buy Now |
DISTI #
80949480
|
Verical | Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2401 | Americas - 610 |
|
$0.3717 / $0.4017 | Buy Now |
Part Details for 0234002.MXP
0234002.MXP CAD Models
0234002.MXP Part Data Attributes
|
0234002.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0234002.MXP
Littelfuse Inc
Electric Fuse, Medium Blow, 2A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.4 s |
Alternate Parts for 0234002.MXP
This table gives cross-reference parts and alternative options found for 0234002.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0234002.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0234002.XE | Littelfuse Inc | Check for Price | Electric Fuse, Medium Blow, 2A, 250VAC, 100A (IR), Through Hole, | 0234002.MXP vs 0234002.XE |
0234002.XEP | Littelfuse Inc | Check for Price | Electric Fuse, Medium Blow, 2A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 0234002.MXP vs 0234002.XEP |
0234002.XP | Littelfuse Inc | Check for Price | Electric Fuse, Medium Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 0234002.MXP vs 0234002.XP |
0234002.MXP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 0234002.MXP is a rectangular pad with dimensions of 0.5mm x 0.5mm, with a 0.2mm radius corner. The pad should be centered on the component and have a 0.1mm clearance around the perimeter.
-
Yes, the 0234002.MXP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at elevated temperatures, so careful consideration should be given to thermal management and derating.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Place the component on the pad, ensuring it is centered and even. Apply gentle pressure to the component while soldering to prevent movement.
-
Store the 0234002.MXP in its original packaging or a similar ESD-protective package. Handle the components by the body, avoiding touching the leads or electrical contacts. Use an anti-static wrist strap or mat when handling the components to prevent ESD damage.
-
Yes, the 0234002.MXP is designed to withstand moderate vibration levels. However, extreme vibration may affect the device's performance and reliability. It is recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening method to prevent movement.