Part Details for 02333.15M by Littelfuse Inc
Results Overview of 02333.15M by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02333.15M Information
02333.15M by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 02333.15M
02333.15M CAD Models
02333.15M Part Data Attributes
|
02333.15M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02333.15M
Littelfuse Inc
Electric Fuse, Medium Blow, 3.15A, 10000A (IR), Supplemental, 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.15 A | |
Reference Standard | CE, CSA, PSE, UL | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |