Part Details for 023301.6MXEP by Littelfuse Inc
Results Overview of 023301.6MXEP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
023301.6MXEP Information
023301.6MXEP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 023301.6MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7750
|
Newark | Cartridge Fuse, Medium Acting, 1.6A/125V, Blow Characteristic:Medium Acting, Fuse Current:1.6A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:233 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 023301.6MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $0.8880 | Buy Now |
DISTI #
023301.6MXEP-ND
|
DigiKey | FUSE GLASS 1.6A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8346 | Buy Now |
DISTI #
576-023301.6MXEP
|
Mouser Electronics | Cartridge Fuses 125V 1.6A Medium Acting RoHS: Compliant | 0 |
|
$0.8340 | Order Now |
DISTI #
75559714
|
RS | FUSE 5x20 PGT M 1.6A/125V (P) Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.7155 / $1.9080 | Buy Now |
|
Quest Components | 320 |
|
$0.8904 / $2.5440 | Buy Now | |
|
Quest Components | 320 |
|
$1.4119 / $3.0528 | Buy Now | |
DISTI #
000000000007260836
|
Sager | FUSE 5X20 PGT M 1.6A/125V (P) Min Qty: 1000 | 0 |
|
$0.8922 / $0.9353 | Buy Now |
Part Details for 023301.6MXEP
023301.6MXEP CAD Models
023301.6MXEP Part Data Attributes
|
023301.6MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023301.6MXEP
Littelfuse Inc
Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | MEDIUM | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.6 s |
Alternate Parts for 023301.6MXEP
This table gives cross-reference parts and alternative options found for 023301.6MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023301.6MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
023301.6MXP | Littelfuse Inc | $0.3503 | Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | 023301.6MXEP vs 023301.6MXP |
023301.6MXBP | Littelfuse Inc | $0.7550 | Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | 023301.6MXEP vs 023301.6MXBP |
023301.6MRET1P | Littelfuse Inc | Check for Price | Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | 023301.6MXEP vs 023301.6MRET1P |
023301.6XE | Littelfuse Inc | Check for Price | Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Through Hole | 023301.6MXEP vs 023301.6XE |
023301.6P | Littelfuse Inc | Check for Price | Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | 023301.6MXEP vs 023301.6P |