Part Details for 023002.5DRT3P by Littelfuse Inc
Results Overview of 023002.5DRT3P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
023002.5DRT3P Information
023002.5DRT3P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 023002.5DRT3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8329
|
Newark | Cartridge Fuse, Time Delay, 2.5A, 250V, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 230 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 023002.5DRT3P RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7620 | Buy Now |
DISTI #
023002.5DRT3P-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 125VDC Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6224 | Buy Now |
DISTI #
576-023002.5DRT3P
|
Mouser Electronics | Cartridge Fuses 250V 2.5A Slo-Blo 2AG RoHS: Compliant | 0 |
|
$0.5910 | Order Now |
DISTI #
75569778
|
RS | FUSE 250V SB PT 2AG Pb-FREE 2.5A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.0300 | RFQ |
DISTI #
000000000007260700
|
Sager | FUSE 250V SB PT 2AG PB-FREE 2.5A Min Qty: 1500 | 0 |
|
$0.6772 / $0.7100 | Buy Now |
Part Details for 023002.5DRT3P
023002.5DRT3P CAD Models
023002.5DRT3P Part Data Attributes
|
023002.5DRT3P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023002.5DRT3P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 50 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 023002.5DRT3P
This table gives cross-reference parts and alternative options found for 023002.5DRT3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023002.5DRT3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
023002.5MXSP | Littelfuse Inc | $0.7925 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | 023002.5DRT3P vs 023002.5MXSP |
023002.5DRT3SP | Littelfuse Inc | $0.9710 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | 023002.5DRT3P vs 023002.5DRT3SP |
023002.5DRT2SP | Littelfuse Inc | $0.9710 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | 023002.5DRT3P vs 023002.5DRT2SP |
023002.5DAT1OP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | 023002.5DRT3P vs 023002.5DAT1OP |
023002.5HXSP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | 023002.5DRT3P vs 023002.5HXSP |
023002.5DRT1SSP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | 023002.5DRT3P vs 023002.5DRT1SSP |
023002.5P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | 023002.5DRT3P vs 023002.5P |