Part Details for 0230-07423 (265 20/1 A WR 182TC 1.250) by Hub City
Results Overview of 0230-07423 (265 20/1 A WR 182TC 1.250) by Hub City
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0230-07423 (265 20/1 A WR 182TC 1.250) Information
0230-07423 (265 20/1 A WR 182TC 1.250) by Hub City is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-423LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,23 Positions, 2.54mm (0.100in) Pitch | |
95278-102-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 30 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
68402-302LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 2 Position, 2.54mm (0.100in) Pitch. |
Price & Stock for 0230-07423 (265 20/1 A WR 182TC 1.250)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72439638
|
RS | Right Angle Gearbox, 20:1 Ratio, Hollow Bore out, 182TC Frame, 1.125 in input Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,097.6000 | RFQ |