Part Details for 022520B062 by Essentra Components
Results Overview of 022520B062 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
022520B062 Information
022520B062 by Essentra Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 022520B062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
022520B062-ND
|
DigiKey | MACH SCREW FLAT SLOTTED 1/4"-20 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0767 | Buy Now |
DISTI #
144-022520B062
|
Mouser Electronics | Screws & Fasteners 100 Slotted CSK Screw, 1/4-20 Thread, 5/8 Lg RoHS: Compliant | 925 |
|
$0.0590 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0475 / $0.0715 | Buy Now |