Part Details for 0218010.VXP by Littelfuse Inc
Results Overview of 0218010.VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0218010.VXP Information
0218010.VXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121021-801-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Triple Body Header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0218010.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5234
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk Rohs Compliant: Yes |Littelfuse 0218010.VXP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $5.7400 | Buy Now |
DISTI #
0218010.VXP-ND
|
DigiKey | FUSE GLASS 10A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6938 / $5.8300 | Buy Now |
DISTI #
576-0218010.VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 10AMP RoHS: Compliant | 35 |
|
$2.6900 / $5.8300 | Buy Now |
DISTI #
75559254
|
RS | FUSE 5X20MM V PACK (P) Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8800 / $6.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $4.6900 | Buy Now |
DISTI #
0218010.VXP
|
IBS Electronics | 0218010.VXP by LITTELFUSE INC. is a fast-acting 10A fuse with a 32V rating, designed for circuit protection in automotive and electronic applications, featuring a compact design for space efficiency. Min Qty: 5 Package Multiple: 1 | 0 |
|
$3.5100 / $3.7830 | Buy Now |
DISTI #
000000000007260134
|
Sager | FUSE 5X20MM V PACK (P) Min Qty: 5 | 0 |
|
$3.3200 / $4.3100 | Buy Now |
Part Details for 0218010.VXP
0218010.VXP CAD Models
0218010.VXP Part Data Attributes
|
0218010.VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0218010.VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |