Part Details for 0218010.HXP (218010XP) by Littelfuse Inc
Results Overview of 0218010.HXP (218010XP) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0218010.HXP (218010XP) Information
0218010.HXP (218010XP) by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121021-801-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Triple Body Header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0218010.HXP (218010XP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184261
|
RS | Fuse Cylinder Slow Blow/Time Lag 10A Dims 5x20mm Glass Cartridge 250VAC Min Qty: 1 Package Multiple: 1 Container: Bulk | 1407 |
|
$1.5100 / $1.8900 | Buy Now |