Part Details for 0218002.TXP by Littelfuse Inc
Results Overview of 0218002.TXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0218002.TXP Information
0218002.TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0218002.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2053
|
Newark | Fuse 250V Iec Td Lbc 5X20 Rohs 2A/ Bulk |Littelfuse 0218002.TXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.0800 | Buy Now |
DISTI #
F4306-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
80 In Stock |
|
$0.6877 / $1.6800 | Buy Now |
DISTI #
576-0218002.TXP
|
Mouser Electronics | Cartridge Fuses 250V 2A IEC TD LBC RoHS: Compliant | 129 |
|
$0.6870 / $1.6800 | Buy Now |
DISTI #
E02:0323_00969140
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2510 | Europe - 568 |
|
$0.6228 / $1.4279 | Buy Now |
DISTI #
P40:2555_16306319
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2344 | Europe - 32 |
|
$0.5851 / $1.4427 | Buy Now |
DISTI #
75559231
|
RS | FUSE 250V IEC TD LBC 5X20 ROHS 2A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.5500 | RFQ |
DISTI #
88110336
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2510 | Americas - 568 |
|
$0.6261 / $1.1980 | Buy Now |
DISTI #
87041767
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 100 |
|
$0.9460 / $1.2300 | Buy Now |
DISTI #
0218002.TXP
|
TME | Fuse: fuse, 2A, 250VAC, time-lag, cylindrical,glass, 5x20mm, brass Min Qty: 1 | 409 |
|
$0.2430 / $0.8950 | Buy Now |
DISTI #
000000000007260099
|
Sager | FUSE 250V IEC TD LBC 5X20 ROHS 2A Min Qty: 100 | 0 |
|
$0.8465 / $1.1000 | Buy Now |
Part Details for 0218002.TXP
0218002.TXP CAD Models
0218002.TXP Part Data Attributes
|
0218002.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218002.TXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 35A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 14 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0218002.TXP
This table gives cross-reference parts and alternative options found for 0218002.TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218002.TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0218002.MXBP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | 0218002.TXP vs 0218002.MXBP |
0218002.MXGP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | 0218002.TXP vs 0218002.MXGP |
0218002.TXP Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, which is the maximum current the fuse can safely interrupt. Littelfuse provides a fuse selection guide on their website to help with this process.
-
The 0218002.TXP is a specific model with unique characteristics, such as its high interrupting rating and fast acting time. Compared to other similar fuses, it may have different voltage and current ratings, or different physical dimensions. Always check the datasheet and consult with Littelfuse's documentation to ensure you're selecting the correct fuse for your application.
-
Proper installation and securing of the fuse on the PCB is crucial to ensure reliable operation. Follow the recommended PCB layout and land pattern, and use the correct soldering techniques and materials. Additionally, consider using a fuse clip or holder to secure the fuse and prevent it from being dislodged during handling or operation.
-
The 0218002.TXP is designed to operate in a variety of environmental conditions, including temperature ranges from -40°C to 125°C, and humidity up to 95%. However, it's essential to consult the datasheet and Littelfuse's documentation for specific details on the fuse's operating conditions and any derating that may be required.