Part Details for 0218002.MRET1P by Littelfuse Inc
Results Overview of 0218002.MRET1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0218002.MRET1P Information
0218002.MRET1P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0218002.MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3189
|
Newark | Fuse 250V 5X20 Tl Pt Pb-Free 2A/ Tr |Littelfuse 0218002.MRET1P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8980 / $1.1400 | Buy Now |
DISTI #
0218002.MRET1P-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0089 | Buy Now |
DISTI #
576-0218002.MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 2A Time Lag (Slo-Blo) RoHS: Compliant | 0 |
|
$0.9570 / $2.1000 | Order Now |
DISTI #
75569622
|
RS | FUSE 250V 5X20 TL PT PB-FREE 2A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
DISTI #
000000000007260093
|
Sager | FUSE 250V 5X20 TL PT PB-FREE 2A Min Qty: 1000 | 0 |
|
$1.0800 | Buy Now |
Part Details for 0218002.MRET1P
0218002.MRET1P CAD Models
0218002.MRET1P Part Data Attributes
|
0218002.MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218002.MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0218002.MRET1P
This table gives cross-reference parts and alternative options found for 0218002.MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218002.MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.3120.G | Schurter Electronic Components | $0.1340 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | 0218002.MRET1P vs 0034.3120.G |
0218002.HXP | Littelfuse Inc | $0.3035 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | 0218002.MRET1P vs 0218002.HXP |
0034.3120.PT | Schurter Electronic Components | $0.3138 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 0218002.MRET1P vs 0034.3120.PT |
0034.3120.TR | Schurter Electronic Components | $0.9345 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 0218002.MRET1P vs 0034.3120.TR |
0034.5620.22 | Schurter Electronic Components | $1.2800 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), L, Surface Mount, 5x20mm, ROHS COMPLIANT | 0218002.MRET1P vs 0034.5620.22 |
0218002.MXGP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | 0218002.MRET1P vs 0218002.MXGP |
0218002.MXBP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | 0218002.MRET1P vs 0218002.MXBP |
5STP2-R | Bel Fuse | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | 0218002.MRET1P vs 5STP2-R |
0034.3120G | Schurter Electronic Components | Check for Price | Electric Fuse | 0218002.MRET1P vs 0034.3120G |
0218002.HXEP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 0218002.MRET1P vs 0218002.HXEP |
0218002.MRET1P Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper heat dissipation, reduce thermal resistance, and prevent electrical noise.
-
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide or online tools to help with this process.
-
Lead time and availability may vary depending on the region, distributor, and quantity. It's best to check with authorized distributors or Littelfuse's customer service for the most up-to-date information on lead time and availability.
-
Yes, it's essential to follow proper safety precautions when handling and installing fuses. Littelfuse provides safety guidelines and handling instructions in their datasheets or application notes. These may include precautions for electrical shock, thermal hazards, and mechanical stress.
-
The 0218002.MRET1P has a specified operating temperature range. If your application exceeds this range, you may need to consider a different fuse or take additional measures to ensure the fuse's reliability and performance. Consult with Littelfuse or a qualified engineer for guidance.