-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0218.315HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8046
|
Newark | Cartridge Fuse, Time Delay, 0.315A, 250V, Blow Characteristic:Time Delay, Fuse Current:315Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0218.315HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$0.7060 / $1.7200 | Buy Now |
DISTI #
F2414-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
38 In Stock |
|
$0.7202 / $1.7600 | Buy Now |
DISTI #
576-0218.315HXP
|
Mouser Electronics | Cartridge Fuses 250V .315A Time Lag (Slo-Blo) RoHS: Compliant | 303 |
|
$0.7200 / $1.6700 | Buy Now |
DISTI #
V79:2366_17780737
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 1931 |
|
$0.3254 / $0.6492 | Buy Now |
DISTI #
E54:1762_11806280
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2429 | Europe - 1200 |
|
$0.3871 / $1.2230 | Buy Now |
DISTI #
E02:0323_00181877
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2509 | Europe - 90 |
|
$0.4537 / $1.4469 | Buy Now |
DISTI #
P40:2555_13152746
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2314 | Europe - 60 |
|
$0.0699 | Buy Now |
DISTI #
70184096
|
RS | Fuse Cylinder Slow Blow/Time Lag 0.315A Dims 5x20mm Glass Cartridge 250VAC Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$1.4200 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.5500 | Buy Now |
DISTI #
80013469
|
Verical | Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2232 | Americas - 1931 |
|
$0.3254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0218.315HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.315HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 0218.315HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.315HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0218.315TXP | Littelfuse Inc | $1.2182 | Electric Fuse, Time Lag Blow, 0.315A, 35A (IR), Supplemental, 5x20mm, | 0218.315HXP vs 0218.315TXP |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, the 0218.315HXP is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
The 0218.315HXP is rated for operation up to 150°C (302°F). However, it's essential to derate the component's current-carrying capacity at higher temperatures to prevent overheating and ensure reliable operation.
Yes, the 0218.315HXP is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and ensure the soldering process is optimized for lead-free solders.
It's essential to store the 0218.315HXP in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, avoiding touching the leads or electrical contacts to prevent damage and contamination.