-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0218.040MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5197
|
Newark | Cartridge Fuse, Time Delay, 0.04A, 250V, Blow Characteristic:Slow Blow, Fuse Current:40Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 218 Series, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0218.040MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0950 | Buy Now |
DISTI #
F10033-ND
|
DigiKey | FUSE GLASS 40MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
111 In Stock |
|
$1.1776 / $2.7500 | Buy Now |
DISTI #
576-0218.040MXP
|
Mouser Electronics | Cartridge Fuses 250V .04A Time Lag (Slo-Blo) RoHS: Compliant | 0 |
|
$1.1700 / $2.7500 | Order Now |
DISTI #
V36:1790_06402961
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2503 | Americas - 800 |
|
$2.5342 / $2.6620 | Buy Now |
DISTI #
75559160
|
RS | FUSE 5x20 T LBC 40mA/250V (P) Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $4.2600 | Buy Now |
DISTI #
88033802
|
Verical | Fuse Cartridge Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2503 | Americas - 800 |
|
$2.5342 / $2.6620 | Buy Now |
DISTI #
0218.040HXP
|
TTI | Cartridge Fuses 250V .04A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 810 In Stock |
|
$1.2300 / $2.0600 | Buy Now |
DISTI #
0218.040MXP
|
TTI | Cartridge Fuses 250V .04A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0000 | Buy Now |
DISTI #
000000000007259989
|
Sager | FUSE 5X20 T LBC 40MA/250V (P) Min Qty: 1000 | 0 |
|
$1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0218.040MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.040MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 0218.040MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.040MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
37000400000 | Littelfuse Inc | $2.4800 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 0218.040MXP vs 37000400000 |
MI5F25V0,04 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, | 0218.040MXP vs MI5F25V0,04 |
MI5F25V0.04 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, | 0218.040MXP vs MI5F25V0.04 |
The recommended soldering temperature for the 0218.040MXP is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the 0218.040MXP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum surge current rating for the 0218.040MXP is 100A for a duration of 8.3ms.
Yes, the 0218.040MXP is designed to operate in high-temperature applications up to 150°C, making it suitable for use in automotive and industrial applications.
Yes, the 0218.040MXP is available in tape and reel packaging, making it suitable for automated assembly and high-volume production.