Part Details for 0218.040HXP by Littelfuse Inc
Results Overview of 0218.040HXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0218.040HXP Information
0218.040HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0218.040HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8028
|
Newark | Cartridge Fuse, Time Delay, 0.04A, 250V, Blow Characteristic:Time Delay, Fuse Current:40Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0218.040HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.6500 | Buy Now |
DISTI #
F2405-ND
|
DigiKey | FUSE GLASS 40MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2364 / $2.8700 | Buy Now |
DISTI #
576-0218.040HXP
|
Mouser Electronics | Cartridge Fuses 250V .04A Time Lag (Slo-Blo) RoHS: Compliant | 0 |
|
$1.2300 / $2.8700 | Order Now |
DISTI #
75559157
|
RS | FUSE 5X20MM H PACK (P) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 / $2.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $3.1900 | Buy Now |
DISTI #
0218.040HXP
|
TTI | Cartridge Fuses 250V .04A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 810 In Stock |
|
$1.2300 / $2.0600 | Buy Now |
DISTI #
000000000007259985
|
Sager | FUSE 5X20MM H PACK (P) Min Qty: 100 | 0 |
|
$1.5200 / $1.8000 | Buy Now |
Part Details for 0218.040HXP
0218.040HXP CAD Models
0218.040HXP Part Data Attributes
|
0218.040HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.040HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 0218.040HXP
This table gives cross-reference parts and alternative options found for 0218.040HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.040HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0218.040MXP | Littelfuse Inc | $0.1063 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 0218.040HXP vs 0218.040MXP |
0218.040HXP Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is vertical, with the fuse body in a upright position, to ensure proper heat dissipation and to prevent moisture accumulation.
-
Yes, the 0218.040HXP fuse is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the fuse.
-
To determine the correct fuse size and rating, you should consider factors such as the maximum current, voltage, and power rating of your circuit, as well as the ambient temperature and other environmental conditions. Consult the datasheet and manufacturer's guidelines for selection criteria.
-
The 0218.040HXP fuse is rated for operation up to 125°C, but its performance may be affected at high temperatures. Consult the datasheet and manufacturer's guidelines for temperature derating and ensure proper cooling and heat dissipation in your design.
-
The typical response time of the 0218.040HXP fuse is around 1-2 seconds at the rated current, but this can vary depending on the specific application and operating conditions. Consult the datasheet and manufacturer's guidelines for more information.