Part Details for 021701.6TXP by Littelfuse Inc
Results Overview of 021701.6TXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
021701.6TXP Information
021701.6TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 021701.6TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1995
|
Newark | Fuse 250V Iec Fa Lbc 5X20 Rohs 1.6A/ Bulk |Littelfuse 021701.6TXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2660 | Buy Now |
DISTI #
F4259-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
80 In Stock |
|
$0.1706 / $0.4600 | Buy Now |
DISTI #
576-021701.6TXP
|
Mouser Electronics | Cartridge Fuses 250 V 1.6A 5x20mm Fast Acting RoHS: Compliant | 35 |
|
$0.1700 / $0.4700 | Buy Now |
DISTI #
70519356
|
RS | Fast Acting 5x20mm Fuse 250V 1.6A Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 | RFQ |
|
Future Electronics | FUSE 250V IEC FA LBC 5X20 ROHS 1.6A Min Qty: 100 Package Multiple: 100 |
900 null |
|
$0.1060 / $0.1170 | Buy Now |
DISTI #
000000000007259936
|
Sager | FUSE 250V IEC FA LBC 5X20 ROHS 1.6A Min Qty: 100 | 0 |
|
$0.2035 / $0.2646 | Buy Now |
Part Details for 021701.6TXP
021701.6TXP CAD Models
021701.6TXP Part Data Attributes
|
021701.6TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021701.6TXP
Littelfuse Inc
FUSE GLASS 1.6A 250VAC 5X20MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 021701.6TXP
This table gives cross-reference parts and alternative options found for 021701.6TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021701.6TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC000901 | SPC Multicomp | $0.0202 | Electric Fuse, | 021701.6TXP vs MC000901 |
37011600410 | Littelfuse Inc | $0.3915 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 021701.6TXP vs 37011600410 |
GDG-V1-6/10 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | 021701.6TXP vs GDG-V1-6/10 |
067601.6DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | 021701.6TXP vs 067601.6DRT4 |
MIMRF25V1.6LL | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | 021701.6TXP vs MIMRF25V1.6LL |
189000.1,6 | SIBA Fuses | Check for Price | Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm, | 021701.6TXP vs 189000.1,6 |
MI6F25V1.6 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | 021701.6TXP vs MI6F25V1.6 |
2040.0617 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 021701.6TXP vs 2040.0617 |
PGU1.60 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 021701.6TXP vs PGU1.60 |
0034.5515 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 021701.6TXP vs 0034.5515 |