Part Details for 021701.6HXP by Littelfuse Inc
Results Overview of 021701.6HXP by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
021701.6HXP Information
021701.6HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 021701.6HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202784
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$0.2000 / $0.4100 | Buy Now |
DISTI #
F2397-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
833 In Stock |
|
$0.1706 / $0.4600 | Buy Now |
DISTI #
576-021701.6HXP
|
Mouser Electronics | Cartridge Fuses 250 V 1.6A 5x20mm Fast Acting RoHS: Compliant | 954 |
|
$0.1700 / $0.4400 | Buy Now |
DISTI #
V79:2366_25844281
|
Arrow Electronics | Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 1000 |
|
$0.1264 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 27Bag |
|
$0.0945 / $0.1100 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6060 / $0.9040 | Buy Now |
DISTI #
83670709
|
Verical | Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2243 | Americas - 1000 |
|
$0.1264 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
DISTI #
021701.6HXP
|
TTI | Cartridge Fuses 250 V 1.6A 5x20mm Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2100 In Stock |
|
$0.1220 / $0.1320 | Buy Now |
Part Details for 021701.6HXP
021701.6HXP CAD Models
021701.6HXP Part Data Attributes
|
021701.6HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021701.6HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 021701.6HXP
This table gives cross-reference parts and alternative options found for 021701.6HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021701.6HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
021701.6MXP | Littelfuse Inc | $0.2399 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 021701.6HXP vs 021701.6MXP |
021701.6MXEP | Littelfuse Inc | $0.6645 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | 021701.6HXP vs 021701.6MXEP |
021701.6HXP Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 021701.6HXP is -40°C to 125°C.
-
Yes, the 021701.6HXP is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, the 021701.6HXP is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure optimal performance.
-
The maximum surge current rating for the 021701.6HXP is 100A for 1ms, but it's recommended to consult the datasheet for specific surge current ratings based on the application.
-
The 021701.6HXP is designed to operate in temperatures up to 125°C, but it's recommended to derate the component's performance at higher temperatures to ensure optimal reliability.