-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 250VAC, 250VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0217002.TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5587
|
Newark | Cartridge Fuse, Fast Acting, 2A, 250V, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Breaking Capacity:35A @ 250V Acrohs Compliant: Yes |Littelfuse 0217002.TXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 927 |
|
$0.1910 / $0.4310 | Buy Now |
DISTI #
F4257-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1620 / $0.4400 | Buy Now |
DISTI #
576-0217002.TXP
|
Mouser Electronics | Cartridge Fuses 250 V 2A 5x20mm Fast Acting RoHS: Compliant | 327 |
|
$0.1620 / $0.4400 | Buy Now |
DISTI #
E02:0323_00969697
|
Arrow Electronics | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2450 | Europe - 1000 |
|
$0.1577 / $0.3565 | Buy Now |
DISTI #
P40:2555_12733026
|
Arrow Electronics | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2301 | Europe - 30 |
|
$0.0699 / $0.1452 | Buy Now |
DISTI #
75559116
|
RS | FUSE 250V IEC FA LBC 5X20 ROHS 2A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.4990 | RFQ |
DISTI #
87211822
|
Verical | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2450 | Americas - 1000 |
|
$0.1587 / $0.2756 | Buy Now |
DISTI #
88032069
|
Verical | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE RoHS: Compliant Min Qty: 243 Package Multiple: 1 | Americas - 390 |
|
$0.2500 / $0.3187 | Buy Now |
DISTI #
0217002.TXP
|
TME | Fuse: fuse, 2A, 250VAC, quick blow, cylindrical,glass, 5x20mm, 217 Min Qty: 1 | 223 |
|
$0.1730 / $0.3600 | Buy Now |
DISTI #
0217002.TXP
|
IBS Electronics | FUSE MINIATURE FAST ACTING 2A 250V HOLDER CARTRIDGE 5 X 20MM GLASS T/R Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.1534 / $0.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0217002.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217002.TXP
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 250VAC, 250VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 0217002.TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217002.TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0217002.HXP | Littelfuse Inc | $0.2362 | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0217002.TXP vs 0217002.HXP |
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, which is the maximum current the fuse can safely interrupt. Littelfuse provides a fuse selection guide on their website to help with this process.
The lead time and availability of the 0217002.TXP can vary depending on the region, distributor, and quantity. It's best to check with authorized distributors such as Digi-Key, Mouser, or Avnet for the most up-to-date information on lead time and availability.
The 0217002.TXP has a maximum operating temperature of 125°C. While it can operate in high-temperature environments, it's essential to consider the fuse's derating curve and ensure that the application does not exceed the recommended temperature rating.
The 0217002.TXP is designed to meet the requirements of various industry standards, including IEC and UL. However, it's essential to consider the specific environmental requirements of your application and ensure that the fuse is properly secured and mounted to withstand vibrations and other environmental stresses.