-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0217002.MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9355
|
Newark | Cartridge Fuse, Fast Acting, 2A, 250V, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Breaking Capacity:35A @ 250V Acrohs Compliant: Yes |Littelfuse 0217002.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 879 |
|
$0.1910 / $0.4310 | Buy Now |
DISTI #
81AH9446
|
Newark | Cartridge Fuse, Fast Acting, 2A, 250V Rohs Compliant: Yes |Littelfuse 0217002.MXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1910 / $0.3280 | Buy Now |
DISTI #
F1723-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2547 In Stock |
|
$0.1620 / $0.4400 | Buy Now |
DISTI #
576-0217002.MXP
|
Mouser Electronics | Cartridge Fuses 250 V 2A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$0.1620 / $0.4200 | Order Now |
DISTI #
E02:0323_00181304
|
Arrow Electronics | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2507 | Europe - 13807 |
|
$0.1436 / $0.3578 | Buy Now |
DISTI #
V36:1790_06402644
|
Arrow Electronics | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Americas - 8650 |
|
$0.1514 / $0.3559 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250V 2 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 21172Bag |
|
$0.0883 / $0.1030 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250V 2 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.0883 / $0.0971 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant |
950 In Stock |
|
$0.5630 / $0.8270 | Buy Now |
DISTI #
76460229
|
Verical | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cUL RoHS: Compliant Min Qty: 400 Package Multiple: 200 Date Code: 2241 | Americas - 14800 |
|
$0.3548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0217002.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217002.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 0217002.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217002.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0217002.HXP | Littelfuse Inc | $0.2356 | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0217002.MXP vs 0217002.HXP |
The recommended storage temperature for the 0217002.MXP is -40°C to 125°C.
Yes, the 0217002.MXP is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The maximum surge current rating for the 0217002.MXP is 100 A for 8/20 μs waveform.
Yes, the 0217002.MXP is AEC-Q200 qualified, making it suitable for use in automotive applications.
The operating frequency range for the 0217002.MXP is DC to 1 GHz.