Part Details for 0217001.TXP by Littelfuse Inc
Results Overview of 0217001.TXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0217001.TXP Information
0217001.TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0217001.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1985
|
Newark | Fuse 250V Iec Fa Lbc 5X20 Rohs 1A/ Bulk |Littelfuse 0217001.TXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2520 | Buy Now |
DISTI #
F4256-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
694 In Stock |
|
$0.1620 / $0.4400 | Buy Now |
DISTI #
576-0217001.TXP
|
Mouser Electronics | Cartridge Fuses 250 V 1A 5x20mm Fast Acting RoHS: Compliant | 505 |
|
$0.1620 / $0.4400 | Buy Now |
DISTI #
P40:2555_12733024
|
Arrow Electronics | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2338 | Europe - 945 |
|
$0.1370 / $0.3518 | Buy Now |
DISTI #
75559113
|
RS | FUSE 250V IEC FA LBC 5X20 ROHS 1A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.4990 | RFQ |
DISTI #
000000000007259901
|
Sager | FUSE 250V IEC FA LBC 5X20 ROHS 1A Min Qty: 100 | 0 |
|
$0.1923 / $0.2500 | Buy Now |
Part Details for 0217001.TXP
0217001.TXP CAD Models
0217001.TXP Part Data Attributes
|
0217001.TXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0217001.TXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |