Part Details for 0217.250HXP by Littelfuse Inc
Results Overview of 0217.250HXP by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0217.250HXP Information
0217.250HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0217.250HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7989
|
Newark | Cartridge Fuse, Fast Acting, 0.25A, 250V, Blow Characteristic:Fast Acting, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Diameter:5Mm, Length:20Mmrohs Compliant: Yes |Littelfuse 0217.250HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.5930 / $1.3200 | Buy Now |
DISTI #
F2386-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
548 In Stock |
|
$0.5410 / $1.3500 | Buy Now |
DISTI #
576-0217.250HXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.25A 5x20mm Fast Acting RoHS: Compliant | 33 |
|
$0.5410 / $1.2600 | Buy Now |
DISTI #
V36:1790_06402478
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2504 | Americas - 500 |
|
$0.3486 / $1.1264 | Buy Now |
DISTI #
V79:2366_27060748
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 17 |
|
$0.2790 / $0.5609 | Buy Now |
DISTI #
70184447
|
RS | Fuse Cartridge 5X20Mm H Pack (P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$1.7800 / $2.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.4000 | Buy Now |
DISTI #
89516778
|
Verical | Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2504 | Americas - 500 |
|
$0.3486 / $0.8258 | Buy Now |
DISTI #
87772294
|
Verical | Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2443 | Americas - 100 |
|
$0.5470 / $0.5490 | Buy Now |
DISTI #
0217.250HXP
|
TTI | Cartridge Fuses 250 V 0.25A 5x20mm Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1250 In Stock |
|
$0.4600 / $0.8000 | Buy Now |
Part Details for 0217.250HXP
0217.250HXP CAD Models
0217.250HXP Part Data Attributes
|
0217.250HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.250HXP
Littelfuse Inc
ELECTRIC FUSE,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
0217.250HXP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 0217.250HXP is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
The 0217.250HXP is rated for operation up to 150°C (302°F). However, it's essential to derate the component's current-carrying capacity at higher temperatures to prevent overheating and ensure reliable operation.
-
Yes, the 0217.250HXP is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and ensure the soldering process meets the component's thermal requirements.
-
Store the 0217.250HXP in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, avoiding touching the leads or electrical contacts to prevent damage and contamination.