Part Details for 021602.5MXE by Littelfuse Inc
Results Overview of 021602.5MXE by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
021602.5MXE Information
021602.5MXE by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 021602.5MXE
021602.5MXE CAD Models
021602.5MXE Part Data Attributes
|
021602.5MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021602.5MXE
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1200 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KTL; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 021602.5MXE
This table gives cross-reference parts and alternative options found for 021602.5MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021602.5MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
021602.5MXP | Littelfuse Inc | $0.5975 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 021602.5MXE vs 021602.5MXP |
021602.5MRET1 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | 021602.5MXE vs 021602.5MRET1 |
021602.5VXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | 021602.5MXE vs 021602.5VXE |
021602.5EP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | 021602.5MXE vs 021602.5EP |
021602.5P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 021602.5MXE vs 021602.5P |
21602.5XP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 021602.5MXE vs 21602.5XP |
021602.5MRET1P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | 021602.5MXE vs 021602.5MRET1P |
0001.1008G | Schurter Electronic Components | Check for Price | Electric Fuse, | 021602.5MXE vs 0001.1008G |
21602.5P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 021602.5MXE vs 21602.5P |
21602.5PM | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 021602.5MXE vs 21602.5PM |