Part Details for 021602.5MRET1P by Littelfuse Inc
Results Overview of 021602.5MRET1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
021602.5MRET1P Information
021602.5MRET1P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 021602.5MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3181
|
Newark | Fus 5X20 Pgt Reel T1 F Hbc 2.5A/250V (P)/ Tr |Littelfuse 021602.5MRET1P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
021602.5MRET1P-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1942 | Buy Now |
DISTI #
576-021602.5MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 2.5A Fast Acting RoHS: Compliant | 0 |
|
$1.1300 / $1.1800 | Order Now |
DISTI #
75569576
|
RS | FUSE 5X20 PGT REEL T1 F HBC 2.5A/250V (P) Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.2700 | RFQ |
DISTI #
000000000007259761
|
Sager | FUS 5X20 PGT REEL T1 F HBC 2.5A/250V (P) Min Qty: 1000 | 0 |
|
$1.2800 | Buy Now |
Part Details for 021602.5MRET1P
021602.5MRET1P CAD Models
021602.5MRET1P Part Data Attributes
|
021602.5MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021602.5MRET1P
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 021602.5MRET1P
This table gives cross-reference parts and alternative options found for 021602.5MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021602.5MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
021602.5HXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | 021602.5MRET1P vs 021602.5HXE |
021602.5MXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | 021602.5MRET1P vs 021602.5MXE |
021602.5MRET1P Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal management, reduce thermal resistance, and prevent electrical noise.
-
To select the correct fuse, consider factors such as the maximum current, voltage, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide or online tools to help with this process.
-
The lifespan of the fuse depends on various factors, including the operating temperature, current, and voltage. Littelfuse provides reliability data and expected lifespan information in their datasheets or application notes. Typically, fuses can last for 10-20 years or more under normal operating conditions.
-
The 021602.5MRET1P fuse is rated for operation up to 125°C. However, it's essential to consider the derating factors and ensure the fuse is suitable for your specific high-temperature application. Consult Littelfuse's datasheet and application notes for more information.
-
Yes, the 021602.5MRET1P fuse is compatible with lead-free soldering processes. Littelfuse ensures that their fuses meet the requirements of lead-free soldering and are compliant with relevant industry standards.