-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
021601.6MXEP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7959
|
Newark | Cartridge Fuse, Fast Acting, 1.6A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 021601.6MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1800 | Buy Now |
DISTI #
576-021601.6MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Fast Acting RoHS: Compliant | 1174 |
|
$0.9610 / $2.2800 | Buy Now |
DISTI #
75559010
|
RS | FUSE 5x20 PGT F HBC 1.6A/250V (P) Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $5.9300 | Buy Now |
DISTI #
021601.6MXEP
|
TTI | Cartridge Fuses 250V 1.6A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 850 In Stock |
|
$1.2200 / $1.7500 | Buy Now |
DISTI #
021601.6MXEP
|
TTI | Cartridge Fuses 250V 1.6A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 850 In Stock |
|
$1.2200 / $1.7500 | Buy Now |
DISTI #
21601.6XEP
|
TTI | Cartridge Fuses 1.6 AMP 250V FA AXIAL LEADED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2200 | Buy Now |
DISTI #
21601.6XEP
|
TTI | Cartridge Fuses 1.6 AMP 250V FA AXIAL LEADED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2200 | Buy Now |
DISTI #
000000000007259739
|
Sager | FUSE 5X20 PGT F HBC 1.6A/250V (P) Min Qty: 1000 | 0 |
|
$1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
021601.6MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021601.6MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 021601.6MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021601.6MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
21601.6XE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Through Hole, | 021601.6MXEP vs 21601.6XE |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, the 021601.6MXEP is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
To prevent electrostatic discharge (ESD) damage, handle the component in an ESD-protected environment, wear an ESD wrist strap, and use ESD-safe packaging and tools.
The 021601.6MXEP can operate safely within a temperature range of -40°C to 150°C (-40°F to 302°F). Exceeding this range may affect the component's performance and lifespan.
The 021601.6MXEP is not designed for use in humid or wet environments. It's essential to ensure the component is used in a dry, clean environment to prevent corrosion and damage.