-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0216005.HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7956
|
Newark | Cartridge Fuse, Fast Acting, 5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Cartridge Fuse Material:Ceramicrohs Compliant: Yes |Littelfuse 0216005.HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6750 / $1.5500 | Buy Now |
DISTI #
F2369-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
228 In Stock |
|
$0.6893 / $1.6900 | Buy Now |
DISTI #
576-0216005.HXP
|
Mouser Electronics | Cartridge Fuses 250V 5A Fast Acting RoHS: Compliant | 1212 |
|
$0.6890 / $1.6200 | Buy Now |
DISTI #
V36:1790_06401947
|
Arrow Electronics | Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2445 | Americas - 14 |
|
$0.6827 / $1.3603 | Buy Now |
DISTI #
75558993
|
RS | FUSE 5X20MM H PACK (P) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $2.2200 | Buy Now |
DISTI #
87354325
|
Verical | Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus RoHS: Compliant Min Qty: 338 Package Multiple: 1 | Americas - 357 |
|
$0.1582 / $0.2072 | Buy Now |
DISTI #
87772953
|
Verical | Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2442 | Americas - 94 |
|
$0.7700 / $0.7740 | Buy Now |
DISTI #
87064570
|
Verical | Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2445 | Americas - 14 |
|
$0.6827 / $1.2666 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 5A, 250VAC, 1500A (IR), INLINE/HOLDER, 5X20MM | 716 |
|
$0.6844 / $1.3688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0216005.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216005.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 27 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 0216005.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216005.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0216005.MXP | Littelfuse Inc | $0.6635 | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0216005.HXP vs 0216005.MXP |
0216005.MXEP | Littelfuse Inc | $1.0764 | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | 0216005.HXP vs 0216005.MXEP |
0216005.MXGP | Littelfuse Inc | $1.5600 | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0216005.HXP vs 0216005.MXGP |
216005 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, | 0216005.HXP vs 216005 |
216005.P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 0216005.HXP vs 216005.P |
0216005.P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 0216005.HXP vs 0216005.P |
0216005MXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | 0216005.HXP vs 0216005MXE |
0216005TXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | 0216005.HXP vs 0216005TXE |
0216005MXEP | Littelfuse Inc | Check for Price | Electric Fuse, ROHS COMPLIANT | 0216005.HXP vs 0216005MXEP |
0216005HXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | 0216005.HXP vs 0216005HXE |
The recommended PCB footprint for the 0216005.HXP is a rectangular pad with dimensions of 1.25mm x 0.75mm, with a 0.5mm radius corner. The pad should be centered on the component and have a minimum of 0.2mm clearance around the component body.
The 0216005.HXP is rated for operation up to 150°C, but it's not recommended for use in high-temperature applications above 125°C without proper derating. Consult the datasheet for derating guidelines.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Place the component on the pad, ensuring it's centered and even. Apply gentle pressure and heat to the component until the solder melts and forms a strong bond.
The 0216005.HXP has a maximum surge current rating of 100A for 10ms, and 50A for 100ms. Exceeding these ratings may damage the component.
The 0216005.HXP is designed for low-frequency applications up to 100kHz. Using it in high-frequency applications above 100kHz may affect its performance and reliability. Consult the datasheet for more information.