Part Details for 0215800HXP by Littelfuse Inc
Results Overview of 0215800HXP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0215800HXP Information
0215800HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0215800HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AVAILABLE EU | 367 |
|
RFQ | |
|
ComSIT USA | TIME-LAG FUSE Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |