Part Details for 02153.15TXP by Littelfuse Inc
Results Overview of 02153.15TXP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02153.15TXP Information
02153.15TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91900-21531LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 31 Positions, 1.00mm (0.039in) Pitch | |
10126297-L02153SLF | Amphenol Communications Solutions | 10126297-L02153SLF-PWR LO PRO VTR 2P+15S | |
91910-21531LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 02153.15TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1889
|
Newark | Fuse 250V Iec Td Hbc 5X20 Rohs 3.15A/ Bulk |Littelfuse 02153.15TXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8080 / $1.1500 | Buy Now |
DISTI #
F4330-ND
|
DigiKey | FUSE CERAMIC 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
36 In Stock |
|
$0.7371 / $1.7900 | Buy Now |
DISTI #
576-02153.15TXP
|
Mouser Electronics | Cartridge Fuses 250V 3.15A Slo-Blo RoHS: Compliant | 101 |
|
$0.7370 / $1.7900 | Buy Now |
DISTI #
P40:2555_13648189
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 4590 |
|
$0.0745 | Buy Now |
DISTI #
V79:2366_26104285
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1750 | Americas - 16 |
|
$0.6024 | Buy Now |
DISTI #
75558914
|
RS | FUSE 250V IEC TD HBC 5X20 ROHS 3.15A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.3400 | RFQ |
DISTI #
87772056
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2443 | Americas - 100 |
|
$0.8560 / $0.8650 | Buy Now |
DISTI #
80596869
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1750 | Americas - 16 |
|
$0.6024 | Buy Now |
DISTI #
02153.15TXP
|
TME | Fuse: fuse, 250VAC, time-lag, ceramic,cylindrical, 215, brass Min Qty: 1 | 81 |
|
$0.1790 / $0.5090 | Buy Now |
DISTI #
02153.15TXP
|
IBS Electronics | FUSE MINIATURE SLOW BLOW ACTING 3.15A 250V HOLDER CARTRIDGE 5 X 20MM CERAMIC T/R Min Qty: 100 Package Multiple: 1 | 1300 |
|
$0.1859 / $0.2054 | Buy Now |
Part Details for 02153.15TXP
02153.15TXP CAD Models
02153.15TXP Part Data Attributes
|
02153.15TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02153.15TXP
Littelfuse Inc
FUSE CERAMIC 3.15A 250VAC 5X20MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 43 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
02153.15TXP Frequently Asked Questions (FAQ)
-
The recommended mounting torque is 0.5 N·m to 1.5 N·m (0.4 in·lb to 1.1 in·lb) as specified in the Littelfuse application note.
-
The 02153.15TXP fuse is rated for operation up to 125°C (257°F). However, it's essential to consider the derating curve and ensure the fuse is not exposed to temperatures above its rating to maintain reliability and prevent premature failure.
-
To select the correct fuse, consider factors such as the circuit's voltage, current, and power ratings. Consult the Littelfuse fuse selection guide or contact their technical support for assistance in choosing the appropriate fuse for your specific application.
-
Yes, the 02153.15TXP fuses are RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmentally friendly and safe electronic components.
-
The lead time for ordering 02153.15TXP fuses can vary depending on the quantity, location, and availability. Typically, it ranges from 2-6 weeks. Contact Littelfuse or an authorized distributor for the most up-to-date lead time information.