Part Details for 02153.15MXP by Littelfuse Inc
Results Overview of 02153.15MXP by Littelfuse Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02153.15MXP Information
02153.15MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 02153.15MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5546
|
Newark | Fuse, Cartridge, 3.15A 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 02153.15MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12896 |
|
$0.7220 / $1.7500 | Buy Now |
DISTI #
42K9314
|
Newark | Cartridge Fuse, Time Delay, 3.15A, 250V, Blow Characteristic:Time Delay, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Fuse Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 02153.15MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 389 |
|
$0.7220 / $1.0800 | Buy Now |
DISTI #
F1703-ND
|
DigiKey | FUSE CERAMIC 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7371 / $1.7900 | Buy Now |
DISTI #
576-02153.15MXP
|
Mouser Electronics | Cartridge Fuses 250V 3.15A Slo-Blo RoHS: Compliant | 0 |
|
$0.7370 / $1.7800 | Order Now |
DISTI #
E02:0323_00011984
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2444 | Europe - 15870 |
|
$0.0790 | Buy Now |
DISTI #
V79:2366_27060747
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 3432 |
|
$0.3991 | Buy Now |
DISTI #
V99:2348_06403592
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2145 | Americas - 1847 |
|
$0.4188 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3264 Partner Stock |
|
$1.2900 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm RoHS: Compliant | 0 |
|
$1.2300 / $1.8000 | Buy Now |
DISTI #
87901076
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2444 | Americas - 15870 |
|
$0.0791 | Buy Now |
Part Details for 02153.15MXP
02153.15MXP CAD Models
02153.15MXP Part Data Attributes
|
02153.15MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02153.15MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 43 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 02153.15MXP
This table gives cross-reference parts and alternative options found for 02153.15MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02153.15MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
02153.15HXP | Littelfuse Inc | $0.3918 | Electric Fuse, Time Lag Blow, 3.15A, 1500A (IR), Supplemental, 5x20mm, | 02153.15MXP vs 02153.15HXP |
02153.15MXBP | Littelfuse Inc | $1.5700 | Electric Fuse, Time Lag Blow, 3.15A, 1500A (IR), Supplemental, 5x20mm, | 02153.15MXP vs 02153.15MXBP |
02153.15HX | Littelfuse Inc | Check for Price | Electric Fuse | 02153.15MXP vs 02153.15HX |
02153.15MXP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 02153.15MXP is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
To prevent electrostatic discharge (ESD) damage, handle the component in an ESD-protected environment, wear an ESD wrist strap, and use ESD-safe packaging and tools.
-
The 02153.15MXP can operate safely within a temperature range of -40°C to 150°C (-40°F to 302°F). Exceeding this range may affect the component's performance and lifespan.
-
The 02153.15MXP is designed to operate in a normal indoor environment with a relative humidity of 60% or less. Exposure to high humidity or wet conditions may affect the component's performance and lifespan.