Part Details for 0215.315HXP by Littelfuse Inc
Results Overview of 0215.315HXP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0215.315HXP Information
0215.315HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0215.315HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7615
|
Newark | Cartridge Fuse, Time Delay, 0.315A, 250V, Blow Characteristic:Time Delay, Fuse Current:315Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0215.315HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7560 / $1.1800 | Buy Now |
DISTI #
F4604-ND
|
DigiKey | FUSE CERAMIC 315MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1030 In Stock |
|
$0.7634 / $1.8500 | Buy Now |
DISTI #
576-0215.315HXP
|
Mouser Electronics | Cartridge Fuses 250V .315A Slo-Blo RoHS: Compliant | 177 |
|
$0.7630 / $1.8500 | Buy Now |
DISTI #
P40:2555_23229048
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/PSE/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Europe - 495 |
|
$0.2377 / $0.2583 | Buy Now |
DISTI #
75558696
|
RS | FUSE 5X20MM H PACK (P) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 | RFQ |
|
Future Electronics | 215 Series Time Lag 250 V 0.315 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.4300 / $0.4850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $1.9500 | Buy Now |
DISTI #
0215.315HXP
|
TTI | Cartridge Fuses 250V .315A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5750 / $0.5870 | Buy Now |
DISTI #
215.315XP
|
TTI | Cartridge Fuses .315AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5750 / $0.5870 | Buy Now |
DISTI #
0215.315HXP
|
TME | Fuse: fuse, 0.315A, 250VAC, time-lag, ceramic,cylindrical, 5x20mm Min Qty: 5 | 200 |
|
$0.3640 / $1.0080 | Buy Now |
Part Details for 0215.315HXP
0215.315HXP CAD Models
0215.315HXP Part Data Attributes
|
0215.315HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215.315HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.315A, 1500A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 0215.315HXP
This table gives cross-reference parts and alternative options found for 0215.315HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215.315HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0215.315MXG | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.315A, 1500A (IR), 5x20mm, | 0215.315HXP vs 0215.315MXG |
0215.315MXB | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.315A, 1500A (IR), 5x20mm, | 0215.315HXP vs 0215.315MXB |
0215.315HX | Littelfuse Inc | Check for Price | Electric Fuse | 0215.315HXP vs 0215.315HX |
0215.315HXP Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane, minimal lead lengths, and a heat sink for high-power applications. A 2-ounce copper PCB is also recommended for optimal thermal performance.
-
While the 0215.315HXP has a high-temperature rating of 150°C, it's essential to consider the derating curves and thermal management to ensure reliable operation. Consult the datasheet and application notes for specific guidance.
-
Littelfuse offers a range of fuse holders and clips compatible with the 0215.315HXP. Select a holder or clip that matches the fuse's physical dimensions and meets your application's requirements. Consult the Littelfuse website or contact their technical support for assistance.
-
Lead times and availability may vary depending on the region, distributor, and quantity. Check with authorized distributors, such as Digi-Key or Mouser, for the latest inventory levels and lead times. You can also contact Littelfuse's customer support for more information.
-
Yes, handle the 0215.315HXP with care to avoid electrical shock, injury, or damage. Wear protective gear, such as gloves and safety glasses, and ensure the fuse is properly installed and secured in the circuit.