Part Details for 0215.250TXP by Littelfuse Inc
Results Overview of 0215.250TXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0215.250TXP Information
0215.250TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021511-00012T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 12 contacts | |
20021512-00010T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 10 contacts | |
20021521-00026D4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 26 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 0215.250TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0725
|
Newark | Cartridge Fuse, Time Delay, 0.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0215.250TXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7380 / $1.4800 | Buy Now |
DISTI #
F6040-ND
|
DigiKey | FUSE CERAMIC 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
23 In Stock |
|
$0.7264 / $1.7700 | Buy Now |
DISTI #
576-0215.250TXP
|
Mouser Electronics | Cartridge Fuses 250V 250mA IEC TD HBC RoHS: Compliant | 13 |
|
$0.7260 / $1.7700 | Buy Now |
DISTI #
70519355
|
RS | Time Lag 5x20mm Fuse 250V 0.25A Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | RFQ |
DISTI #
87772627
|
Verical | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic BSI/UKCA/UL/cULus RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2448 | Americas - 90 |
|
$0.8850 / $0.9020 | Buy Now |
DISTI #
0215.250TXP
|
IBS Electronics | 0215.250TXP by LITTELFUSE INC. is a 250mA, 215 series, fast-acting fuse with a 5x20mm ceramic body, designed for overcurrent protection in electronic circuits, rated at 250V AC/DC. Min Qty: 100 Package Multiple: 1 | 20 |
|
$0.3185 / $0.3510 | Buy Now |
DISTI #
000000000007259314
|
Sager | FUSE 250V IEC TD HBC 5X20 ROHS 250MA Min Qty: 100 | 0 |
|
$0.8940 / $1.1600 | Buy Now |
Part Details for 0215.250TXP
0215.250TXP CAD Models
0215.250TXP Part Data Attributes
|
0215.250TXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0215.250TXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |