Part Details for 0215.250HXP by Littelfuse Inc
Results Overview of 0215.250HXP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0215.250HXP Information
0215.250HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP021515U | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | |
BQ500215RGCR | Texas Instruments | BQ500215 Fixed Frequency 10W WPC1.1 Wireless Power Transmitter 64-VQFN -40 to 85 | |
DCP021515P | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 |
Price & Stock for 0215.250HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7613
|
Newark | Cartridge Fuse, Time Delay, 0.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0215.250HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$0.7480 / $1.7200 | Buy Now |
DISTI #
F4603-ND
|
DigiKey | FUSE CERAMIC 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7634 / $1.8500 | Buy Now |
DISTI #
576-0215.250HXP
|
Mouser Electronics | Cartridge Fuses 250V .25A Slo-Blo RoHS: Compliant | 0 |
|
$0.7630 / $1.8200 | Order Now |
DISTI #
E02:0323_00011979
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CE/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2441 | Europe - 264 |
|
$0.6258 / $1.2226 | Buy Now |
DISTI #
P40:2555_12733013
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CE/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2302 | Europe - 75 |
|
$0.2415 / $0.2635 | Buy Now |
DISTI #
75558690
|
RS | FUSE 5X20MM H PACK (P) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.0500 | Buy Now |
DISTI #
86218801
|
Verical | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CE/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2441 | Americas - 264 |
|
$0.6066 | Buy Now |
DISTI #
87772778
|
Verical | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CE/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2447 | Americas - 100 |
|
$1.2200 / $2.3600 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 0.25A, 1500A (IR), SUPPLEMENTAL, 5X20MM | 15 |
|
$0.7200 / $1.2000 | Buy Now |
Part Details for 0215.250HXP
0215.250HXP CAD Models
0215.250HXP Part Data Attributes
|
0215.250HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215.250HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.25A, 1500A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 0215.250HXP
This table gives cross-reference parts and alternative options found for 0215.250HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215.250HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0215.250MXP | Littelfuse Inc | $0.9427 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0215.250HXP vs 0215.250MXP |
215.250 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 1500A (IR), Supplemental, Inline/holder, 5x20mm, | 0215.250HXP vs 215.250 |
0215.250HX | Littelfuse Inc | Check for Price | Electric Fuse | 0215.250HXP vs 0215.250HX |
0215.250MXG | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.25A, 1500A (IR), 5x20mm, | 0215.250HXP vs 0215.250MXG |
215.250P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 0215.250HXP vs 215.250P |
0215.250HXP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 0215.250HXP is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
To prevent electrostatic discharge (ESD) damage, handle the 0215.250HXP with ESD-protective equipment, such as wrist straps, mats, or bags. Ensure a grounded workstation and follow proper ESD handling procedures.
-
The 0215.250HXP has a maximum surge current rating of 150A. Exceeding this rating may cause damage to the component or affect its performance.
-
The 0215.250HXP is rated for operation up to 150°C (302°F). However, it's essential to derate the component's performance at higher temperatures to ensure reliable operation.