Part Details for 02133.15MXP by Littelfuse Inc
Results Overview of 02133.15MXP by Littelfuse Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02133.15MXP Information
02133.15MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 02133.15MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9285
|
Newark | Fuse, Cartridge, 3.15A, 5X20Mm, Slo Blo, Blow Characteristic:Slow Blow, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 213 Series, Fuse Type:Anti Surgerohs Compliant: Yes |Littelfuse 02133.15MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8804 |
|
$0.5000 / $1.1200 | Buy Now |
DISTI #
26K7609
|
Newark | Cartridge Fuse, Time Delay, 3.15A, 250V, Blow Characteristic:Time Delay, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:213 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 02133.15MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$0.5000 / $1.1200 | Buy Now |
DISTI #
F3086-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1587 In Stock |
|
$0.4482 / $1.1400 | Buy Now |
DISTI #
576-02133.15MXP
|
Mouser Electronics | Cartridge Fuses 250V 3.15A Slo-Blo RoHS: Compliant | 2668 |
|
$0.4480 / $0.9000 | Buy Now |
DISTI #
V79:2366_23788713
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 1457 |
|
$0.4272 | Buy Now |
DISTI #
E02:0323_00181152
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2509 | Europe - 521 |
|
$0.4212 / $0.8903 | Buy Now |
DISTI #
88137203
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 2501 | Americas - 2956 |
|
$0.2241 / $0.2477 | Buy Now |
DISTI #
30579166
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 1493 |
|
$0.4412 | Buy Now |
DISTI #
62507139
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2201 | Americas - 1457 |
|
$0.4272 | Buy Now |
DISTI #
9762377
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 490 |
|
$0.4167 / $0.6319 | Buy Now |
Part Details for 02133.15MXP
02133.15MXP CAD Models
02133.15MXP Part Data Attributes
|
02133.15MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02133.15MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 202 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 02133.15MXP
This table gives cross-reference parts and alternative options found for 02133.15MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02133.15MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0654R3150-11 | Bel Fuse | Check for Price | Electric Fuse, Time Lag Blow, 3.15A, 35A (IR), 5x20mm, | 02133.15MXP vs 0654R3150-11 |
02133.15MXP Frequently Asked Questions (FAQ)
-
A good PCB layout for the 02133.15MXP would involve keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output leads to reduce parasitic inductance.
-
The 02133.15MXP has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features to protect the device from voltage transients and ensure reliable operation within the specified voltage range.
-
The 02133.15MXP is rated for operation from -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.
-
Yes, the 02133.15MXP is designed and manufactured to meet the requirements of high-reliability applications, including automotive, industrial, and aerospace industries.
-
The lead time for delivery of the 02133.15MXP can vary depending on the quantity and availability, but typically ranges from 6-12 weeks.