Part Details for 021301.6MXP by Littelfuse Inc
Results Overview of 021301.6MXP by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
021301.6MXP Information
021301.6MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 021301.6MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K1833
|
Newark | Cartridge Fuse, Time Delay, 1.6A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:213 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 021301.6MXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 466 |
|
$0.4640 / $0.9270 | Buy Now |
DISTI #
F3308-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
685 In Stock |
|
$0.4482 / $1.1400 | Buy Now |
DISTI #
576-021301.6MXP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Slo-Blo RoHS: Compliant | 1880 |
|
$0.4480 / $0.9900 | Buy Now |
DISTI #
E02:0323_00181083
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2508 | Europe - 3432 |
|
$0.4169 / $0.8085 | Buy Now |
DISTI #
V79:2366_24536702
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2053 | Americas - 2552 |
|
$0.3586 | Buy Now |
DISTI #
V36:1790_06402203
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2422 | Americas - 700 |
|
$0.4377 / $0.7880 | Buy Now |
DISTI #
V99:2348_06402203
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1928 | Americas - 57 |
|
Buy Now | |
DISTI #
70518983
|
RS | Anti surge T LBC min fuse, 1.6A 5x20mm Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.3700 / $0.4630 | Buy Now |
DISTI #
70422440
|
RS | Anti surge T LBC min fuse,1.6A 5x20mm Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 / $0.3530 | RFQ |
DISTI #
8124945
|
Verical | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UKCA/UL RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 3432 |
|
$0.4192 / $0.6854 | Buy Now |
Part Details for 021301.6MXP
021301.6MXP CAD Models
021301.6MXP Part Data Attributes
|
021301.6MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021301.6MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 44 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; PSE; SEV; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 021301.6MXP
This table gives cross-reference parts and alternative options found for 021301.6MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021301.6MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
021301.6XP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 021301.6MXP vs 021301.6XP |
021301.6MXP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 021301.6MXP is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
To prevent electrostatic discharge (ESD) damage, handle the component in an ESD-protected environment, wear an ESD wrist strap, and use ESD-safe packaging and tools.
-
The 021301.6MXP can operate safely within a temperature range of -40°C to 150°C (-40°F to 302°F). Exceeding this range may affect the component's performance and lifespan.
-
The 021301.6MXP is designed to operate in a normal indoor environment. Exposure to high humidity or wet conditions may affect its performance and lifespan. If you need to use it in a humid or wet environment, consider applying a conformal coating or using a sealed enclosure.