Part Details for 021301.6MXEP by Littelfuse Inc
Results Overview of 021301.6MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
021301.6MXEP Information
021301.6MXEP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 021301.6MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7600
|
Newark | Cartridge Fuse, Time Delay, 1.6A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:213 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 021301.6MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.6110 | Buy Now |
DISTI #
021301.6MXEP-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5849 | Buy Now |
DISTI #
576-021301.6MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Slo-Blo RoHS: Compliant | 846 |
|
$0.5480 / $1.2900 | Buy Now |
DISTI #
75558658
|
RS | FUSE 5x20 PGT T LBC 1.6A/250V (P) Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 1.6A, 250VAC, 35A (IR), THROUGH HOLE, 5X20MM | 5000 |
|
$0.4560 / $1.3029 | Buy Now |
DISTI #
000000000007259267
|
Sager | FUSE 5X20 PGT T LBC 1.6A/250V (P) Min Qty: 1000 | 0 |
|
$0.6145 / $0.6442 | Buy Now |
Part Details for 021301.6MXEP
021301.6MXEP CAD Models
021301.6MXEP Part Data Attributes
|
021301.6MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021301.6MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 44 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; PSE; SEV; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 021301.6MXEP
This table gives cross-reference parts and alternative options found for 021301.6MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021301.6MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
021301.6HXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 35A (IR), 5x20mm, | 021301.6MXEP vs 021301.6HXP |
021301.6MXBP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 35A (IR), 5x20mm, | 021301.6MXEP vs 021301.6MXBP |
021301.6XP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 021301.6MXEP vs 021301.6XP |
021301.6MRET1P | Littelfuse Inc | $0.9330 | Electric Fuse, Time Lag Blow, 1.6A, 35A (IR), 5x20mm, | 021301.6MXEP vs 021301.6MRET1P |