Part Details for 021301.6MRET1P by Littelfuse Inc
Results Overview of 021301.6MRET1P by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
021301.6MRET1P Information
021301.6MRET1P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 021301.6MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2214
|
Newark | Fuse 250V Iec Lbc 5X20Mm 1.6A(P)/ Tr |Littelfuse 021301.6MRET1P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5890 / $0.7660 | Buy Now |
DISTI #
021301.6MRET1P-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6483 | Buy Now |
DISTI #
576-021301.6MRET1P
|
Mouser Electronics | Cartridge Fuses 1.6A/250V(P) 5X20MM IEC TD LBC RoHS: Compliant | 0 |
|
$0.6080 / $1.4000 | Order Now |
DISTI #
75569505
|
RS | FUSE 250V IEC LBC 5X20MM 1.6A(P) Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.8461 / $2.0512 | Buy Now | |
DISTI #
000000000007259265
|
Sager | FUSE 250V IEC LBC 5X20MM 1.6A(P) Min Qty: 1000 | 0 |
|
$0.6811 / $0.7140 | Buy Now |
Part Details for 021301.6MRET1P
021301.6MRET1P CAD Models
021301.6MRET1P Part Data Attributes
|
021301.6MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021301.6MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 35A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 44 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CCC, CE, CSA, PSE, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 021301.6MRET1P
This table gives cross-reference parts and alternative options found for 021301.6MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021301.6MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
021301.6MXEP | Littelfuse Inc | $0.7305 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | 021301.6MRET1P vs 021301.6MXEP |
021301.6P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 021301.6MRET1P vs 021301.6P |
021301.6HXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 35A (IR), 5x20mm, | 021301.6MRET1P vs 021301.6HXP |
021301.6MXBP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 35A (IR), 5x20mm, | 021301.6MRET1P vs 021301.6MXBP |