Part Details for 021301.6HXP by Littelfuse Inc
Results Overview of 021301.6HXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
021301.6HXP Information
021301.6HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 021301.6HXP
021301.6HXP CAD Models
021301.6HXP Part Data Attributes
|
021301.6HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021301.6HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 35A (IR), 5x20mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 44 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CCC, CE, CSA, PSE, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 021301.6HXP
This table gives cross-reference parts and alternative options found for 021301.6HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021301.6HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
021301.6XP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 021301.6HXP vs 021301.6XP |