Part Details for 020N0160B07440808S by KORATECH
Results Overview of 020N0160B07440808S by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
020N0160B07440808S Information
020N0160B07440808S by KORATECH is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 020N0160B07440808S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-020N0160B07440808STB-ND
|
DigiKey | 20N 160MM 1.0P 4/4/8/8) P7 Min Qty: 5 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
2097 In Stock |
|
$1.9900 / $29.9900 | Buy Now |