Part Details for 02016D105KAT2A by KYOCERA AVX Components
Results Overview of 02016D105KAT2A by KYOCERA AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02016D105KAT2A Information
02016D105KAT2A by KYOCERA AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 02016D105KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77824527
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2333 | Americas - 555000 |
|
$0.0295 | Buy Now |
DISTI #
87684132
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 435000 |
|
$0.0135 | Buy Now |
DISTI #
87057765
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 270000 |
|
$0.0135 | Buy Now |
DISTI #
67208205
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2214 | Americas - 200 |
|
$0.0333 | Buy Now |