Part Details for 02013C151KAT2A by Kyocera AVX Components
Results Overview of 02013C151KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013C151KAT2A Information
02013C151KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 02013C151KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5027
|
Newark | Cap 150Pf 25Vdc X7R 10% Smd 0201 Rohs Compliant: Yes |Kyocera Avx 02013C151KAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0070 | Buy Now |
DISTI #
09R6967
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 02013C151KAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0070 | Buy Now |
DISTI #
KGM03AR71E151KH
|
Avnet Americas | - Tape and Reel (Alt: KGM03AR71E151KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0058 / $0.0059 | Buy Now |
DISTI #
581-02013C151KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71E151KH NEW GLOBAL PN 25V 150pF A 581-KGM03AR71E151KH RoHS: Compliant | 42121 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0201 150 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 75000Reel |
|
$0.0053 / $0.0057 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45000 Partner Stock |
|
$0.0041 / $0.0048 | Buy Now |
|
Future Electronics | 0201 150 pF 25 V �10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor Min Qty: 15000 Package Multiple: 15000 |
75000 null |
|
$0.0054 / $0.0057 | Buy Now |
DISTI #
02013C151KAT2A
|
TME | Capacitor: ceramic, MLCC, 150pF, 25V, X7R, ±10%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0024 | RFQ |
DISTI #
KGM03AR71E151KH
|
Avnet Abacus | - Tape and Reel (Alt: KGM03AR71E151KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 02013C151KAT2A
02013C151KAT2A CAD Models
02013C151KAT2A Part Data Attributes
|
02013C151KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013C151KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013C151KAT2A
This table gives cross-reference parts and alternative options found for 02013C151KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013C151KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM04B151KAND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | 02013C151KAT2A vs SCM04B151KAND |
C0603X7R151KFBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | 02013C151KAT2A vs C0603X7R151KFBS |
02013C151KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | 02013C151KAT2A vs 02013C151KAZ2A |
02013C151KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | 02013C151KAT2A vs 02013C151KA79A |
0201B151K250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 02013C151KAT2A vs 0201B151K250CG |
C0201X7R250-151KSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | 02013C151KAT2A vs C0201X7R250-151KSNP |
02013C151KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the 02013C151KAT2A is a high-frequency capacitor with a self-resonant frequency (SRF) of 1.5 GHz, making it suitable for high-frequency applications such as RF circuits, antennas, and filters.
-
The maximum operating voltage derating for the 02013C151KAT2A is 80% of the rated voltage. This means that if the capacitor is rated for 50V, the maximum operating voltage should not exceed 40V to ensure reliable operation and prevent premature failure.
-
The 02013C151KAT2A capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand normal humidity levels. However, it's not recommended for use in extremely humid or high-moisture environments without proper protection or encapsulation to prevent moisture ingress and damage.
-
The ESR of the 02013C151KAT2A capacitor is 50 mΩ maximum at 100 kHz and 20°C. This information is not typically provided in the datasheet, but it's essential for designing and simulating high-frequency circuits.